
RMCF0603FT46R4 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FT46R4TR-ND - Tape & Reel (TR) 738-RMCF0603FT46R4CT-ND - Cut Tape (CT) 738-RMCF0603FT46R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT46R4 |
Description | RES 46.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT46R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.00980 | €0.49 |
| 100 | €0.00780 | €0.78 |
| 250 | €0.00600 | €1.50 |
| 500 | €0.00494 | €2.47 |
| 1,000 | €0.00413 | €4.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00286 | €14.30 |
| 10,000 | €0.00250 | €25.00 |
| 15,000 | €0.00232 | €34.80 |
| 25,000 | €0.00213 | €53.25 |
| 35,000 | €0.00202 | €70.70 |
| 50,000 | €0.00192 | €96.00 |
| 60,000 | €0.00187 | €112.20 |
| 120,000 | €0.00172 | €206.40 |
| 125,000 | €0.00171 | €213.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |
