
RMCF0603FG825R | |
|---|---|
DigiKey Part Number | RMCF0603FG825RTR-ND - Tape & Reel (TR) RMCF0603FG825RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG825R |
Description | RES 825 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG825R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.00980 | €0.49 |
| 100 | €0.00780 | €0.78 |
| 250 | €0.00600 | €1.50 |
| 500 | €0.00494 | €2.47 |
| 1,000 | €0.00413 | €4.13 |
| 5,000 | €0.00286 | €14.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00265 | €26.50 |
| 20,000 | €0.00234 | €46.80 |
| 30,000 | €0.00220 | €66.00 |
| 50,000 | €0.00204 | €102.00 |
| 70,000 | €0.00195 | €136.50 |
| 100,000 | €0.00186 | €186.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |