
RMCF0402FT348R | |
|---|---|
DigiKey Part Number | RMCF0402FT348RTR-ND - Tape & Reel (TR) RMCF0402FT348RCT-ND - Cut Tape (CT) RMCF0402FT348RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT348R |
Description | RES 348 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT348R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01600 | €0.16 |
| 25 | €0.01160 | €0.29 |
| 50 | €0.00920 | €0.46 |
| 100 | €0.00740 | €0.74 |
| 250 | €0.00560 | €1.40 |
| 500 | €0.00464 | €2.32 |
| 1,000 | €0.00386 | €3.86 |
| 5,000 | €0.00266 | €13.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00231 | €23.10 |
| 20,000 | €0.00204 | €40.80 |
| 30,000 | €0.00191 | €57.30 |
| 50,000 | €0.00177 | €88.50 |
| 70,000 | €0.00168 | €117.60 |
| 100,000 | €0.00161 | €161.00 |
| 120,000 | €0.00157 | €188.40 |
| 240,000 | €0.00145 | €348.00 |
| 250,000 | €0.00145 | €362.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |
