
RMCF0402FT1K20 | |
|---|---|
DigiKey Part Number | RMCF0402FT1K20TR-ND - Tape & Reel (TR) RMCF0402FT1K20CT-ND - Cut Tape (CT) RMCF0402FT1K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT1K20 |
Description | RES 1.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT1K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.00980 | €0.49 |
| 100 | €0.00780 | €0.78 |
| 250 | €0.00596 | €1.49 |
| 500 | €0.00490 | €2.45 |
| 1,000 | €0.00409 | €4.09 |
| 5,000 | €0.00282 | €14.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00245 | €24.50 |
| 20,000 | €0.00216 | €43.20 |
| 30,000 | €0.00202 | €60.60 |
| 50,000 | €0.00187 | €93.50 |
| 70,000 | €0.00179 | €125.30 |
| 100,000 | €0.00170 | €170.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |