82 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT82K0

DigiKey Part Number
738-RMCF0201JT82K0TR-ND - Tape & Reel (TR)
738-RMCF0201JT82K0CT-ND - Cut Tape (CT)
738-RMCF0201JT82K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT82K0
Description
RES 82K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT82K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,654
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01900€0.19
25€0.01360€0.34
50€0.01080€0.54
100€0.00870€0.87
250€0.00668€1.67
500€0.00554€2.77
1,000€0.00466€4.66
5,000€0.00327€16.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00287€28.70
20,000€0.00255€51.00
30,000€0.00239€71.70
50,000€0.00223€111.50
70,000€0.00213€149.10
100,000€0.00204€204.00
120,000€0.00200€240.00
240,000€0.00186€446.40
250,000€0.00185€462.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980