402 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT402K

DigiKey Part Number
RMCF0201FT402KTR-ND - Tape & Reel (TR)
RMCF0201FT402KCT-ND - Cut Tape (CT)
RMCF0201FT402KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT402K
Description
RES 402K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
402 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT402K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,968
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01400€0.14
25€0.01200€0.30
50€0.01040€0.52
100€0.00800€0.80
250€0.00668€1.67
500€0.00566€2.83
1,000€0.00404€4.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00271€27.10
20,000€0.00261€52.20
30,000€0.00256€76.80
50,000€0.00239€119.50
70,000€0.00239€167.30
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980