22 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT22K0

DigiKey Part Number
738-RMCF01005FT22K0TR-ND - Tape & Reel (TR)
738-RMCF01005FT22K0CT-ND - Cut Tape (CT)
738-RMCF01005FT22K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT22K0
Description
RES 22K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,675
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.00900€0.09
25€0.00760€0.19
50€0.00700€0.35
100€0.00670€0.67
250€0.00624€1.56
500€0.00590€2.95
1,000€0.00557€5.57
5,000€0.00490€24.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00466€46.60
20,000€0.00444€88.80
30,000€0.00432€129.60
50,000€0.00418€209.00
70,000€0.00409€286.30
100,000€0.00401€401.00
120,000€0.00397€476.40
240,000€0.00382€916.80
250,000€0.00382€955.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980