
RAVF164DJT150R | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT150RTR-ND - Tape & Reel (TR) 738-RAVF164DJT150RCT-ND - Cut Tape (CT) 738-RAVF164DJT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT150R |
Description | RES ARRAY 4 RES 150 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01560 | €0.39 |
| 50 | €0.01360 | €0.68 |
| 100 | €0.01200 | €1.20 |
| 250 | €0.01008 | €2.52 |
| 500 | €0.00890 | €4.45 |
| 1,000 | €0.00790 | €7.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00611 | €30.55 |
| 10,000 | €0.00552 | €55.20 |
| 15,000 | €0.00522 | €78.30 |
| 25,000 | €0.00488 | €122.00 |
| 35,000 | €0.00468 | €163.80 |
| 50,000 | €0.00448 | €224.00 |
| 60,000 | €0.00439 | €263.40 |
| 120,000 | €0.00406 | €487.20 |
| 125,000 | €0.00404 | €505.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |