CF14JA2K40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01581
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,660
Unit Price: €0.09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,799
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01007
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 45,845
Unit Price: €0.09000
Datasheet
2.4 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JA2K40

DigiKey Part Number
CF14JA2K40-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF14JA2K40
Description
RES 2.4K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JA2K40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000€0.00749€37.45
Manufacturers Standard Package
Unit Price without VAT:€0.00749
Unit Price with VAT:€0.00914