


81334 | |
|---|---|
DigiKey Part Number | 6009-81334TB-ND |
Manufacturer | |
Manufacturer Product Number | 81334 |
Description | REFILL ASA 275 WHITE 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament White ASA (Acrylonitrile Styrene Acrylate) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | ASA (Acrylonitrile Styrene Acrylate) | |
Color | White | |
Filament Diameter | - | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.58000 | €30.58 |
| 10 | €29.05000 | €290.50 |
| 50 | €25.99200 | €1,299.60 |
| 100 | €22.93410 | €2,293.41 |
| 400 | €21.40518 | €8,562.07 |
| Unit Price without VAT: | €30.58000 |
|---|---|
| Unit Price with VAT: | €37.30760 |

