
80720 | |
|---|---|
DigiKey Part Number | 6009-80720TB-ND |
Manufacturer | |
Manufacturer Product Number | 80720 |
Description | PA6 LOW WARP CF15S 1.75MM BK 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PA (Polyamide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PA (Polyamide) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | Carbon Fiber Fill |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.25000 | €61.25 |
| 10 | €58.18800 | €581.88 |
| 50 | €52.06300 | €2,603.15 |
| 100 | €45.93800 | €4,593.80 |
| 400 | €42.87543 | €17,150.17 |
| Unit Price without VAT: | €61.25000 |
|---|---|
| Unit Price with VAT: | €74.72500 |

