
80559 | |
|---|---|
DigiKey Part Number | 6009-80559TB-ND |
Manufacturer | |
Manufacturer Product Number | 80559 |
Description | RPLA 1.75MM LEAF GREEN 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (Leaf Green) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Green (Leaf Green) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.14000 | €23.14 |
| 10 | €21.98600 | €219.86 |
| 50 | €19.67180 | €983.59 |
| 100 | €17.35740 | €1,735.74 |
| 400 | €16.20028 | €6,480.11 |
| Unit Price without VAT: | €23.14000 |
|---|---|
| Unit Price with VAT: | €28.23080 |









