
19696 | |
|---|---|
DigiKey Part Number | 1568-19696-ND |
Manufacturer | |
Manufacturer Product Number | 19696 |
Description | SPARKFUN THING PLUS - DA16200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.70000 | €29.70 |
| Unit Price without VAT: | €29.70000 |
|---|---|
| Unit Price with VAT: | €36.23400 |