
17354 | |
|---|---|
DigiKey Part Number | 1568-17354-ND |
Manufacturer | |
Manufacturer Product Number | 17354 |
Description | SPARKFUN THING PLUS - NRF9160 |
Customer Reference | |
Detailed Description | nRF9160 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF9160 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |