Breadboard Kit Arduino IDE Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15257

DigiKey Part Number
1568-15257-ND
Manufacturer
Manufacturer Product Number
15257
Description
ARDUINO PRO MINI STARTER KIT - 3
Customer Reference
Detailed Description
Breadboard Kit Arduino IDE Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Kit Type
Starter Kit
Main Purpose
Breadboard Kit
Interconnect System
-
Suggested Programming Environment
Arduino IDE
Utilized IC / Part
ATmega328
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€29.22000€29.22
Manufacturers Standard Package
Unit Price without VAT:€29.22000
Unit Price with VAT:€35.64840