
12016 | |
|---|---|
DigiKey Part Number | 1568-12016-ND |
Manufacturer | |
Manufacturer Product Number | 12016 |
Description | CABLE USB2.0 A PLUG TO MCR B 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Micro B Male, Mini B Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Mfr | Specifications USB 2.0 |
Packaging Bulk | Transfer Rate 480Mbps |
Part Status Obsolete | Color Red |
Configuration | Features Data Transfer and Charge |