
11295 | |
|---|---|
DigiKey Part Number | 1568-11295-ND |
Manufacturer | |
Manufacturer Product Number | 11295 |
Description | HIH6130 HUMIDITY/TEMP SENSOR |
Customer Reference | |
Detailed Description | HIH6130 - Humidity, Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | HIH6130 | |
Note | - |
