
10469 | |
|---|---|
DigiKey Part Number | 1568-10469-ND |
Manufacturer | |
Manufacturer Product Number | 10469 |
Description | EL INVERTER - 12V |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 12V Input 110V Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 110V | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | - | |
Mounting Type | - |