
SR1120AA-4Q32-TR | |
|---|---|
DigiKey Part Number | 3918-SR1120AA-4Q32-TR-ND - Tape & Reel (TR) 3918-SR1120AA-4Q32-TRCT-ND - Cut Tape (CT) 3918-SR1120AA-4Q32-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1120AA-4Q32-TR |
Description | SR1120 UWB CHIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, Cellular, WiFi Ultra Wideband (UWB) Impulse Radio 6GHz ~ 10.2GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SR1120AA-4Q32-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Protocol | ||
Modulation | OOK | |
Frequency | ||
Data Rate (Max) | 20.48Mbps | |
Power - Output | 3dBm | |
Sensitivity | -81dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 9.7mA ~ 16mA | |
Current - Transmitting | 3.3mA ~ 5.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.77000 | €7.77 |
| 10 | €6.74500 | €67.45 |
| 25 | €6.38760 | €159.69 |
| 100 | €5.89740 | €589.74 |
| 250 | €5.60372 | €1,400.93 |
| 500 | €5.39640 | €2,698.20 |
| 1,000 | €5.25370 | €5,253.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €4.79086 | €23,954.30 |
| Unit Price without VAT: | €7.77000 |
|---|---|
| Unit Price with VAT: | €9.47940 |









