
M10S-1 | |
|---|---|
DigiKey Part Number | M10S1-ND |
Manufacturer | |
Manufacturer Product Number | M10S-1 |
Description | TOOL HAND CRIMPER COAX SZ16 SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Contacts - Size 16 4 Interchangeable Dies |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Coaxial, RF Contacts - Size 16 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | 4 Interchangeable Dies |
