


SMCJ58A | |
|---|---|
DigiKey Part Number | 1655-SMCJ58ATR-ND - Tape & Reel (TR) 1655-SMCJ58ACT-ND - Cut Tape (CT) 1655-SMCJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58A |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37800 | €3.78 |
| 100 | €0.24260 | €24.26 |
| 500 | €0.18442 | €92.21 |
| 1,000 | €0.16566 | €165.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.14180 | €425.40 |
| 6,000 | €0.12978 | €778.68 |
| 9,000 | €0.12366 | €1,112.94 |
| 15,000 | €0.11677 | €1,751.55 |
| 21,000 | €0.11270 | €2,366.70 |
| 30,000 | €0.10873 | €3,261.90 |
| 75,000 | €0.10672 | €8,004.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.74420 |
