Diode 60 V Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL36A

DigiKey Part Number
1655-SL36ATR-ND - Tape & Reel (TR)
1655-SL36ACT-ND - Cut Tape (CT)
1655-SL36ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL36A
Description
DIODE SCHOTTKY 60V DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 60 V Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Mfr
Capacitance @ Vr, F
250pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
580 mV @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22300€2.23
100€0.13990€13.99
500€0.10412€52.06
1,000€0.09256€92.56
2,000€0.08280€165.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.07222€361.10
10,000€0.06568€656.80
15,000€0.06234€935.10
25,000€0.05859€1,464.75
35,000€0.05637€1,972.95
50,000€0.05421€2,710.50
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.45140