RL105F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: €0.29803
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.65592
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.81075
Datasheet
Diode 600 V 1A Through Hole A-405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL105F

DigiKey Part Number
1655-RL105FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL105F
Description
DIODE STANDARD 600V 1A A405
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole A-405
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A-405
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
50,000€0.01653€826.50
Unit Price without VAT:€0.01653
Unit Price with VAT:€0.02017