


3.0SMI58A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI58ATR-ND - Tape & Reel (TR) 1655-3.0SMI58ACT-ND - Cut Tape (CT) 1655-3.0SMI58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI58A |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.51700 | €5.17 |
| 100 | €0.33690 | €33.69 |
| 500 | €0.25920 | €129.60 |
| 1,000 | €0.23417 | €234.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.20236 | €607.08 |
| 6,000 | €0.18634 | €1,118.04 |
| 9,000 | €0.17817 | €1,603.53 |
| 15,000 | €0.16900 | €2,535.00 |
| 21,000 | €0.16378 | €3,439.38 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.01260 |