


ME90A1502Q01 | |
|---|---|
DigiKey Part Number | ME90A1502Q01-ND |
Manufacturer | |
Manufacturer Product Number | ME90A1502Q01 |
Description | AC/DC DESKTOP ADAPTER 15V 90W |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 6A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C18 | |
Size / Dimension | 5.91" L x 2.58" W x 1.34" H (150.0mm x 65.5mm x 34.0mm) | |
Approval Agency | CE | |
Base Product Number |