
SMS7630-093 | |
|---|---|
DigiKey Part Number | 863-1126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS7630-093 |
Description | RF DIODE SCHOTTKY 1V 0201 |
Customer Reference | |
Detailed Description | RF Diode Schottky 1V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky | |
Voltage - Peak Reverse (Max) | 1V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Base Product Number |