
SMP1307-004LF | |
|---|---|
DigiKey Part Number | 863-1089-2-ND - Tape & Reel (TR) 863-1089-1-ND - Cut Tape (CT) 863-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1307-004LF |
Description | RF DIODE PIN 200V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 200V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.73000 | €12.73 |
| 10 | €10.05800 | €100.58 |
| 25 | €9.39160 | €234.79 |
| 100 | €8.65880 | €865.88 |
| 250 | €8.30944 | €2,077.36 |
| 500 | €8.09892 | €4,049.46 |
| 1,000 | €7.92562 | €7,925.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €7.71165 | €23,134.95 |
| Unit Price without VAT: | €12.73000 |
|---|---|
| Unit Price with VAT: | €15.53060 |


