
SKY66119-11 | |
|---|---|
DigiKey Part Number | 863-1945-2-ND - Tape & Reel (TR) 863-1945-1-ND - Cut Tape (CT) 863-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66119-11 |
Description | 460MHZ TRANSMIT/RECEIVE FEM PA/L |
Customer Reference | |
Detailed Description | RF Front End 450MHz ~ 470MHz ISM 28-MCM (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | ISM | |
Frequency | 450MHz ~ 470MHz | |
Features | Shutdown Mode | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (6x6) | |
Base Product Number |