
SKY65116-21 | |
|---|---|
DigiKey Part Number | 863-1072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65116-21 |
Description | IC AMP GSM 390MHZ-500MHZ 12MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, NMT, TETRA, UHF, WLL 390MHz ~ 500MHz 12-MCM (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 390MHz ~ 500MHz | |
P1dB | 32.5dBm | |
Gain | 35dB | |
Noise Figure | 6dB | |
RF Type | GSM, NMT, TETRA, UHF, WLL | |
Voltage - Supply | 3.6V | |
Current - Supply | 1.3A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (8x8) |