
SKY13350-385LF-EVB | |
|---|---|
DigiKey Part Number | 863-1441-ND |
Manufacturer | |
Manufacturer Product Number | SKY13350-385LF-EVB |
Description | EVAL BOARD FOR SKY13350 |
Customer Reference | |
Detailed Description | SKY13350-385LF - Switch (SPDT) 10MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 10MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13350-385LF | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 6GHz | |
Function | Switch (SPDT) |