
HY22-73LF | |
|---|---|
DigiKey Part Number | 863-1248-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HY22-73LF |
Description | RF DIR COUPLER 2.1-2.3GHZ SOT6 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.1GHz ~ 2.3GHz 2W SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 2.1GHz ~ 2.3GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.55dB | |
Power - Max | 2W | |
Isolation | 23dB | |
Return Loss | 21dB | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SOT-6 |