
AS193-73LF-EVB | |
|---|---|
DigiKey Part Number | 863-1186-ND |
Manufacturer | |
Manufacturer Product Number | AS193-73LF-EVB |
Description | BOARD EVAL SPDT SWITCH AS193-73 |
Customer Reference | |
Detailed Description | AS193-73 - Switch 100MHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part AS193-73 |
Packaging Box | RF Frequency 100MHz ~ 2.5GHz |
Part Status Last Time Buy | Function Switch |
Type Switch | Base Product Number |
Frequency 100MHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.88000 | €89.88 |
| Unit Price without VAT: | €89.88000 |
|---|---|
| Unit Price with VAT: | €109.65360 |
