
OSC8AB500-SCO-J055 | |
|---|---|
DigiKey Part Number | 3994-OSC8AB500-SCO-J055TR-ND - Tape & Reel (TR) 3994-OSC8AB500-SCO-J055CT-ND - Cut Tape (CT) 3994-OSC8AB500-SCO-J055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AB500-SCO-J055 |
Description | OSC XO 100MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.00000 | €6.00 |
| 10 | €5.21500 | €52.15 |
| 25 | €4.93160 | €123.29 |
| 50 | €4.72800 | €236.40 |
| 100 | €4.53270 | €453.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €4.34570 | €869.14 |
| 400 | €4.16653 | €1,666.61 |
| 600 | €4.06527 | €2,439.16 |
| 1,000 | €3.94132 | €3,941.32 |
| 1,400 | €3.86179 | €5,406.51 |
| 2,000 | €3.77931 | €7,558.62 |
| Unit Price without VAT: | €6.00000 |
|---|---|
| Unit Price with VAT: | €7.32000 |