
SIT9366AC-4B1-33E78.125000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AC-4B1-33E78.125000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AC-4B1-33E78.125000 |
Description | MEMS OSC XO 78.1250MHZ HCSL |
Customer Reference | |
Detailed Description | 78.125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.91000 | €13.91 |
| 10 | €12.08900 | €120.89 |
| 25 | €11.43400 | €285.85 |
| 50 | €10.96240 | €548.12 |
| 100 | €10.51080 | €1,051.08 |
| 250 | €9.94288 | €2,485.72 |
| 500 | €9.53452 | €4,767.26 |
| Unit Price without VAT: | €13.91000 |
|---|---|
| Unit Price with VAT: | €16.97020 |