
SIT9121AI-2B1-33E220.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B1-33E220.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B1-33E220.000000 |
Description | MEMS OSC XO 220.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 220 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B1-33E220.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 10 | €4.53000 | €45.30 |
| 25 | €4.28400 | €107.10 |
| 50 | €4.10700 | €205.35 |
| 100 | €3.93730 | €393.73 |
| 250 | €3.72404 | €931.01 |
| 500 | €3.57050 | €1,785.25 |
| 1,000 | €3.42351 | €3,423.51 |
| 2,500 | €3.26250 | €8,156.25 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.36840 |