
SIT9121AC-2B3-25E220.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2B3-25E220.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2B3-25E220.000000 |
Description | MEMS OSC XO 220.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 220 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2B3-25E220.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.90000 | €3.90 |
| 10 | €3.39000 | €33.90 |
| 25 | €3.20560 | €80.14 |
| 50 | €3.07300 | €153.65 |
| 100 | €2.94600 | €294.60 |
| 250 | €2.78624 | €696.56 |
| 500 | €2.67130 | €1,335.65 |
| 1,000 | €2.56119 | €2,561.19 |
| 2,500 | €2.42278 | €6,056.95 |
| Unit Price without VAT: | €3.90000 |
|---|---|
| Unit Price with VAT: | €4.75800 |