
SIT9120AC-2C1-25E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C1-25E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C1-25E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.13000 | €5.13 |
| 10 | €4.46000 | €44.60 |
| 25 | €4.21680 | €105.42 |
| 50 | €4.04280 | €202.14 |
| 100 | €3.87580 | €387.58 |
| 250 | €3.66580 | €916.45 |
| 500 | €3.51470 | €1,757.35 |
| 1,000 | €3.36997 | €3,369.97 |
| 2,500 | €3.20518 | €8,012.95 |
| Unit Price without VAT: | €5.13000 |
|---|---|
| Unit Price with VAT: | €6.25860 |