


SIT8924BA-13-33E-33.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-13-33E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-13-33E-33.333333 |
Description | MEMS OSC XO 33.333333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.79000 | €3.79 |
| 10 | €3.28700 | €32.87 |
| 25 | €3.10840 | €77.71 |
| 50 | €2.98000 | €149.00 |
| 100 | €2.85680 | €285.68 |
| 250 | €2.70192 | €675.48 |
| 500 | €2.59046 | €1,295.23 |
| 1,000 | €2.48367 | €2,483.67 |
| 2,500 | €2.34940 | €5,873.50 |
| Unit Price without VAT: | €3.79000 |
|---|---|
| Unit Price with VAT: | €4.62380 |
