


SIT5156AICFK-33N0-38.400000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AICFK-33N0-38.400000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AICFK-33N0-38.400000 |
Description | TCXO CLIPPED SINE WAVE 38.4MHZ |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 53mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.49000 | €45.49 |
| 10 | €39.55100 | €395.51 |
| 25 | €37.41800 | €935.45 |
| Unit Price without VAT: | €45.49000 |
|---|---|
| Unit Price with VAT: | €55.49780 |