10.949297 MHz TCXO Clipped Sine Wave Oscillator 2.8V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.949297 MHz TCXO Clipped Sine Wave Oscillator 2.8V 10-SMD, No Lead
10 CQFN

SIT5156AECFD-28N0-10.949297

DigiKey Part Number
1473-SIT5156AECFD-28N0-10.949297-ND
Manufacturer
Manufacturer Product Number
SIT5156AECFD-28N0-10.949297
Description
MEMS OSC TCXO 10.949297MHZ
Customer Reference
Detailed Description
10.949297 MHz TCXO Clipped Sine Wave Oscillator 2.8V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±2.5ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
53mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SMD, No Lead
Base Resonator
Supplier Device Package
10-CQFN (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.042" (1.06mm)
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€43.40000€43.40
10€37.72700€377.27
25€35.68960€892.24
50€35.48320€1,774.16
Manufacturers Standard Package
Unit Price without VAT:€43.40000
Unit Price with VAT:€52.94800