


SIT5156AE-FD-30VT-16.384000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AE-FD-30VT-16.384000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AE-FD-30VT-16.384000 |
Description | MEMS OSC VCTCXO 16.3840MHZ |
Customer Reference | |
Detailed Description | 16.384 MHz VCTCXO LVCMOS Oscillator 3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±2.5ppm |
Mfr | Absolute Pull Range (APR) ±6.25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 57mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.40000 | €43.40 |
| 10 | €37.72700 | €377.27 |
| 25 | €35.68960 | €892.24 |
| 50 | €35.48320 | €1,774.16 |
| Unit Price without VAT: | €43.40000 |
|---|---|
| Unit Price with VAT: | €52.94800 |