


SIT5155AE-FK-25N0-16.384000 | |
|---|---|
DigiKey Part Number | 1473-SIT5155AE-FK-25N0-16.384000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5155AE-FK-25N0-16.384000 |
Description | MEMS OSC TCXO 16.3840MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16.384 MHz TCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5155AE-FK-25N0-16.384000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.40000 | €52.40 |
| 10 | €45.55600 | €455.56 |
| 25 | €43.86640 | €1,096.66 |
| Unit Price without VAT: | €52.40000 |
|---|---|
| Unit Price with VAT: | €63.92800 |