


SIT1602BI-12-XXE-28.636300 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-12-XXE-28.636300-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-12-XXE-28.636300 |
Description | MEMS OSC XO 28.6363MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 28.6363 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BI-12-XXE-28.636300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €1.13600 | €11.36 |
| 25 | €1.07480 | €26.87 |
| 50 | €1.03000 | €51.50 |
| 100 | €0.98740 | €98.74 |
| 250 | €0.93380 | €233.45 |
| 500 | €0.89520 | €447.60 |
| 1,000 | €0.85820 | €858.20 |
| 2,500 | €0.81166 | €2,029.15 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.59820 |