30 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT1602BC-11-30E-30.000000

DigiKey Part Number
1473-SIT1602BC-11-30E-30.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-11-30E-30.000000
Description
MEMS OSC XO 30.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
30 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1602BC-11-30E-30.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,308
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€1.36000€1.36
10€1.18500€11.85
25€1.12040€28.01
50€1.07420€53.71
100€1.02970€102.97
250€0.97380€243.45
500€0.93352€466.76
1,000€0.89494€894.94
2,500€0.84642€2,116.05
Manufacturers Standard Package
Unit Price without VAT:€1.36000
Unit Price with VAT:€1.65920