


SIT1602BC-11-30E-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-30E-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-30E-30.000000 |
Description | MEMS OSC XO 30.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-11-30E-30.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.18500 | €11.85 |
| 25 | €1.12040 | €28.01 |
| 50 | €1.07420 | €53.71 |
| 100 | €1.02970 | €102.97 |
| 250 | €0.97380 | €243.45 |
| 500 | €0.93352 | €466.76 |
| 1,000 | €0.89494 | €894.94 |
| 2,500 | €0.84642 | €2,116.05 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.65920 |