



SIT1534AC-J5-DCC-08.192E | |
|---|---|
DigiKey Part Number | 1473-30095-2-ND - Tape & Reel (TR) 1473-30095-1-ND - Cut Tape (CT) 1473-30095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1534AC-J5-DCC-08.192E |
Description | MEMS OSC XO 8.1920KHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.192 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AC-J5-DCC-08.192E Models |
Category | Frequency Stability ±75ppm |
Mfr | Operating Temperature -10°C ~ 70°C |
Series | Current - Supply (Max) 1.3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.2V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €1.02100 | €10.21 |
| 25 | €0.96520 | €24.13 |
| 50 | €0.92540 | €46.27 |
| 100 | €0.88700 | €88.70 |
| 250 | €0.83884 | €209.71 |
| 500 | €0.80416 | €402.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.77092 | €770.92 |
| 2,000 | €0.73908 | €1,478.16 |
| 3,000 | €0.72107 | €2,163.21 |
| 5,000 | €0.69902 | €3,495.10 |
| 7,000 | €0.68488 | €4,794.16 |
| 10,000 | €0.67020 | €6,702.00 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.42740 |