256 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
256 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT1534AC-J5-DCC-00.256E

DigiKey Part Number
1473-30094-2-ND - Tape & Reel (TR)
1473-30094-1-ND - Cut Tape (CT)
1473-30094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1534AC-J5-DCC-00.256E
Description
MEMS OSC XO 256.0000HZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
256 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1534AC-J5-DCC-00.256E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±75ppm
Mfr
Operating Temperature
-10°C ~ 70°C
Series
Current - Supply (Max)
1.3µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-UFBGA, CSPBGA
Base Resonator
Supplier Device Package
4-CSP (1.54x.84)
Type
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
1.2V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.27000€1.27
10€1.10300€11.03
25€1.04280€26.07
50€0.99960€49.98
100€0.95830€95.83
250€0.90628€226.57
500€0.86880€434.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.83289€832.89
2,000€0.79850€1,597.00
3,000€0.77905€2,337.15
5,000€0.75523€3,776.15
7,000€0.73995€5,179.65
10,000€0.72410€7,241.00
Manufacturers Standard Package
Unit Price without VAT:€1.27000
Unit Price with VAT:€1.54940