



SIT1534AC-J5-DCC-00.001D | |
|---|---|
DigiKey Part Number | SIT1534AC-J5-DCC-00.001DTR-ND - Tape & Reel (TR) SIT1534AC-J5-DCC-00.001DCT-ND - Cut Tape (CT) SIT1534AC-J5-DCC-00.001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1534AC-J5-DCC-00.001D |
Description | MEMS OSC XO 1.0000HZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AC-J5-DCC-00.001D Models |
Category | Frequency Stability ±75ppm |
Mfr | Operating Temperature -10°C ~ 70°C |
Series | Current - Supply (Max) 1.3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.2V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.29000 | €12.90 |
| 25 | €1.21960 | €30.49 |
| 50 | €1.16920 | €58.46 |
| 100 | €1.12080 | €112.08 |
| 250 | €1.06000 | €265.00 |
| 500 | €1.01618 | €508.09 |
| 1,000 | €0.97420 | €974.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.91124 | €2,733.72 |
| 6,000 | €0.87368 | €5,242.08 |
| 9,000 | €0.85244 | €7,671.96 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.81780 |
