



SIT1534AC-H5-DCC-00.256E | |
|---|---|
DigiKey Part Number | 1473-SIT1534AC-H5-DCC-00.256E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT1534AC-H5-DCC-00.256E |
Description | MEMS OSC XO 256.0000HZ LVCMOS |
Customer Reference | |
Detailed Description | 256 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AC-H5-DCC-00.256E Models |
Category | Frequency Stability ±75ppm |
Mfr | Operating Temperature -10°C ~ 70°C |
Series | Current - Supply (Max) 1.3µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.2) |
Type | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.2V ~ 3.63V |