
OSCAR67/X/NTYPEF/33 | |
|---|---|
DigiKey Part Number | 1679-OSCAR67/X/NTYPEF/33-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR67/X/NTYPEF/33 |
Description | HIGH GAIN 9 DBI DIRECTIONAL ISM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Panel N Type Female Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4 | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 830MHz | |
Frequency Range | 700MHz ~ 960MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.35 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 1.772" (45.00mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.33000 | €112.33 |
| 10 | €94.75600 | €947.56 |
| 25 | €90.36680 | €2,259.17 |
| 100 | €85.54420 | €8,554.42 |
| Unit Price without VAT: | €112.33000 |
|---|---|
| Unit Price with VAT: | €137.04260 |